Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV552MM/NOPB

DigiKey Part Number
LMV552MM/NOPBTR-ND - Tape & Reel (TR)
LMV552MM/NOPBCT-ND - Cut Tape (CT)
LMV552MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV552MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV552MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
37µA (x2 Channels)
Series
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-2ARMZAnalog Devices Inc.98505-ADA4891-2ARMZ-ND55,85000 KčSimilar
ADA4891-2ARMZ-R7Analog Devices Inc.54ADA4891-2ARMZ-R7CT-ND55,85000 KčSimilar
ADA4891-2ARMZ-RLAnalog Devices Inc.807505-ADA4891-2ARMZ-RLCT-ND55,85000 KčSimilar
BU7486FVM-TRRohm Semiconductor2 893BU7486FVMCT-ND15,96000 KčSimilar
MCP602-E/STMicrochip Technology303MCP602-E/ST-ND17,22000 KčSimilar
In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1030,36300 Kč303,63 Kč
2527,63320 Kč690,83 Kč
10024,64540 Kč2 464,54 Kč
25023,21960 Kč5 804,90 Kč
50022,36036 Kč11 180,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,65251 Kč21 652,51 Kč
2 00021,07034 Kč42 140,68 Kč
3 00020,77878 Kč62 336,34 Kč
5 00020,45579 Kč102 278,95 Kč
7 00020,26694 Kč141 868,58 Kč
10 00020,08530 Kč200 853,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč