
LMV551MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV551MGX/NOPBTR-ND - Tape & Reel (TR) 296-LMV551MGX/NOPBCT-ND - Cut Tape (CT) 296-LMV551MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV551MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV551MGX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 37µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321LICT | STMicroelectronics | 6 182 | 497-13050-1-ND | 9,18000 Kč | Similar |
| LMV821SQ3T2G | onsemi | 2 844 | LMV821SQ3T2GOSCT-ND | 5,84000 Kč | Similar |
| NCS20061SQ3T2G | onsemi | 25 142 | NCS20061SQ3T2GOSCT-ND | 8,76000 Kč | Similar |
| NCV20061SQ3T2G | onsemi | 13 496 | NCV20061SQ3T2GOSCT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 13,87320 Kč | 346,83 Kč |
| 100 | 12,22340 Kč | 1 222,34 Kč |
| 250 | 11,43632 Kč | 2 859,08 Kč |
| 500 | 10,96166 Kč | 5 480,83 Kč |
| 1 000 | 10,57061 Kč | 10 570,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,79381 Kč | 29 381,43 Kč |
| 6 000 | 9,56437 Kč | 57 386,22 Kč |
| 9 000 | 9,44944 Kč | 85 044,96 Kč |
| 15 000 | 9,32217 Kč | 139 832,55 Kč |
| 21 000 | 9,24779 Kč | 194 203,59 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

