Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20061SQ3T2G

DigiKey Part Number
NCV20061SQ3T2GOSTR-ND - Tape & Reel (TR)
NCV20061SQ3T2GOSCT-ND - Cut Tape (CT)
NCV20061SQ3T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20061SQ3T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
140µA
Mfr
Current - Output / Channel
19 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Input Bias
1 pA
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 496
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,67720 Kč166,93 Kč
1005,80170 Kč580,17 Kč
2505,38388 Kč1 345,97 Kč
5005,13150 Kč2 565,75 Kč
1 0004,92382 Kč4 923,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,53123 Kč13 593,69 Kč
6 0004,40930 Kč26 455,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč