Shunt Voltage Reference IC Adjustable 1.24V 30 V V ±1% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV431ACM5/NOPB

DigiKey Part Number
LMV431ACM5/NOPBTR-ND - Tape & Reel (TR)
LMV431ACM5/NOPBCT-ND - Cut Tape (CT)
LMV431ACM5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV431ACM5/NOPB
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV431ACM5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
30 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,32300 Kč173,23 Kč
2515,65600 Kč391,40 Kč
10013,83140 Kč1 383,14 Kč
25012,95912 Kč3 239,78 Kč
50012,43376 Kč6 216,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,00141 Kč12 001,41 Kč
2 00011,64539 Kč23 290,78 Kč
3 00011,46715 Kč34 401,45 Kč
5 00011,26958 Kč56 347,90 Kč
7 00011,15414 Kč78 078,98 Kč
10 00011,04308 Kč110 430,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč