
AD8622ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8622ARMZ-REELTR-ND - Tape & Reel (TR) AD8622ARMZ-REELCT-ND - Cut Tape (CT) AD8622ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8622ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8622ARMZ-REEL Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 215µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.48V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 560 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 45 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 124,60200 Kč | 1 246,02 Kč |
| 25 | 115,43040 Kč | 2 885,76 Kč |
| 100 | 105,34280 Kč | 10 534,28 Kč |
| 250 | 102,48536 Kč | 25 621,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 92,30742 Kč | 276 922,26 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |








