
TLV2371IDBVT | |
|---|---|
DigiKey Part Number | 296-26785-2-ND - Tape & Reel (TR) 296-26785-1-ND - Cut Tape (CT) 296-26785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2371IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2371IDBVT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20071SN2T1G | onsemi | 20 047 | NCS20071SN2T1GOSCT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 22,34200 Kč | 558,55 Kč |
| 100 | 19,85150 Kč | 1 985,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,66388 Kč | 4 665,97 Kč |
| 500 | 17,94784 Kč | 8 973,92 Kč |
| 750 | 17,58904 Kč | 13 191,78 Kč |
| 1 250 | 17,19165 Kč | 21 489,56 Kč |
| 1 750 | 16,95930 Kč | 29 678,77 Kč |
| 2 500 | 16,73591 Kč | 41 839,78 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |







