
LMV358QD | |
|---|---|
DigiKey Part Number | LMV358QD-ND |
Manufacturer | |
Manufacturer Product Number | LMV358QD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QD Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358QDR | Texas Instruments | 45 308 | 296-LMV358QDRCT-ND | 18,06000 Kč | MFR Recommended |
| LMV358M/NOPB | Texas Instruments | 10 576 | LMV358M/NOPB-ND | 25,20000 Kč | Similar |
| LMV358MX/NOPB | Texas Instruments | 9 623 | LMV358MX/NOPBCT-ND | 20,79000 Kč | Similar |
| LPV358M/NOPB | Texas Instruments | 2 162 | LPV358M/NOPB-ND | 31,29000 Kč | Similar |
| LPV358MX/NOPB | Texas Instruments | 6 093 | 296-35458-1-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 75 | 17,93507 Kč | 1 345,13 Kč |
| 150 | 17,03080 Kč | 2 554,62 Kč |
| 300 | 16,28603 Kč | 4 885,81 Kč |
| 525 | 15,78210 Kč | 8 285,60 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

