
LMV344ID | |
|---|---|
DigiKey Part Number | 296-49773-ND |
Manufacturer | |
Manufacturer Product Number | LMV344ID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV344ID Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV344IDR | Texas Instruments | 3 991 | 296-20925-1-ND | 23,98000 Kč | MFR Recommended |
| LMV344MA/NOPB | Texas Instruments | 189 | LMV344MA/NOPB-ND | 45,26000 Kč | Similar |
| LMV344MAX/NOPB | Texas Instruments | 3 207 | LMV344MAX/NOPBCT-ND | 41,29000 Kč | Similar |
| AD8694ARZ-REEL7 | Analog Devices Inc. | 2 194 | AD8694ARZ-REEL7CT-ND | 76,96000 Kč | Similar |
| BU7487F-E2 | Rohm Semiconductor | 0 | BU7487F-E2CT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 50 | 15,64160 Kč | 782,08 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

