LMV331QDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,01601 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 619
Unit Price: 19,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17 498
Unit Price: 30,24000 Kč
Datasheet

Similar


onsemi
In Stock: 823
Unit Price: 8,40000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331QDBVRQ1

DigiKey Part Number
296-24709-2-ND - Tape & Reel (TR)
296-24709-1-ND - Cut Tape (CT)
296-24709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331QDBVRQ1
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
84mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
150µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
600ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
1
Qualification
AEC-Q100
Output Type
Open-Collector
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
7mV @ 5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
0.025µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV331M5Texas Instruments0296-37696-1-ND16,01601 KčSimilar
LMV331M5/NOPBTexas Instruments2 619LMV331M5/NOPBCT-ND19,74000 KčSimilar
LMV331M5X/NOPBTexas Instruments0LMV331M5X/NOPBCT-ND14,70000 KčSimilar
LMV331W5-7Diodes Incorporated0LMV331W5-7DICT-ND5,46000 KčSimilar
MAX9021AUK+TAnalog Devices Inc./Maxim Integrated17 498MAX9021AUK+CT-ND30,24000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,87400 Kč78,74 Kč
257,04680 Kč176,17 Kč
1006,12720 Kč612,72 Kč
2505,68960 Kč1 422,40 Kč
5005,42504 Kč2 712,52 Kč
1 0005,20729 Kč5 207,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,93838 Kč14 815,14 Kč
6 0004,80683 Kč28 840,98 Kč
9 0004,74093 Kč42 668,37 Kč
15 0004,66794 Kč70 019,10 Kč
21 0004,62528 Kč97 130,88 Kč
30 0004,58424 Kč137 527,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč