LMV324QDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 975
Unit Price: 33,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 595
Unit Price: 36,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 607
Unit Price: 25,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 13 982
Unit Price: 48,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 22,26000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 975
Unit Price: 52,91000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,28394 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 14,47426 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 5 595
Unit Price: 10,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 24,99000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324QDG4

DigiKey Part Number
LMV324QDG4-ND
Manufacturer
Manufacturer Product Number
LMV324QDG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV324QDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
410µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
55014,74022 Kč8 107,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,74022 Kč
Unit Price with VAT:17,83567 Kč