Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321AUIDBVR

DigiKey Part Number
296-LMV321AUIDBVRTR-ND - Tape & Reel (TR)
296-LMV321AUIDBVRCT-ND - Cut Tape (CT)
296-LMV321AUIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321AUIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321AUIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
70µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,27000 Kč52,70 Kč
254,69520 Kč117,38 Kč
1004,04630 Kč404,63 Kč
2503,73932 Kč934,83 Kč
5003,55412 Kč1 777,06 Kč
1 0003,40147 Kč3 401,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21276 Kč9 638,28 Kč
6 0003,12041 Kč18 722,46 Kč
9 0003,07418 Kč27 667,62 Kč
15 0003,02296 Kč45 344,40 Kč
21 0002,99301 Kč62 853,21 Kč
30 0002,96422 Kč88 926,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč