


TLV71333PDBVT | |
|---|---|
DigiKey Part Number | 296-41835-2-ND - Tape & Reel (TR) 296-41835-1-ND - Cut Tape (CT) 296-41835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71333PDBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71333PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,35504 Kč | 2 338,76 Kč |
| 500 | 8,95522 Kč | 4 477,61 Kč |
| 750 | 8,75504 Kč | 6 566,28 Kč |
| 1 250 | 8,53308 Kč | 10 666,35 Kč |
| 1 750 | 8,40340 Kč | 14 705,95 Kč |
| 2 500 | 8,27867 Kč | 20 696,67 Kč |
| 6 250 | 8,01005 Kč | 50 062,81 Kč |
| 12 500 | 7,84820 Kč | 98 102,50 Kč |
| 25 000 | 7,71493 Kč | 192 873,25 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |








