


TLV713185PDBVR | |
|---|---|
DigiKey Part Number | 296-40650-2-ND - Tape & Reel (TR) 296-40650-1-ND - Cut Tape (CT) 296-40650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV713185PDBVR |
Description | IC REG LIN 1.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV713185PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,78516 Kč | 696,29 Kč |
| 500 | 2,64154 Kč | 1 320,77 Kč |
| 1 000 | 2,52333 Kč | 2 523,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37697 Kč | 7 130,91 Kč |
| 6 000 | 2,30537 Kč | 13 832,22 Kč |
| 9 000 | 2,26951 Kč | 20 425,59 Kč |
| 15 000 | 2,22976 Kč | 33 446,40 Kč |
| 21 000 | 2,20654 Kč | 46 337,34 Kč |
| 30 000 | 2,18421 Kč | 65 526,30 Kč |
| 75 000 | 2,13613 Kč | 160 209,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




