Parametric Equivalent

LMR51460SQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51460SQDRRRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR51460SQDRRRQ1 |
Description | IC REG BUCK ADJ 6A 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR51460SQDRRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,96262 Kč | 71 887,86 Kč |
| 6 000 | 23,48471 Kč | 140 908,26 Kč |
| 9 000 | 23,24523 Kč | 209 207,07 Kč |
| Unit Price without VAT: | 23,96262 Kč |
|---|---|
| Unit Price with VAT: | 28,99477 Kč |



