
LMR50410XFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR50410XFDBVRTR-ND - Tape & Reel (TR) 296-LMR50410XFDBVRCT-ND - Cut Tape (CT) 296-LMR50410XFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR50410XFDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR50410XFDBVR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,77400 Kč | 227,74 Kč |
| 25 | 20,66360 Kč | 516,59 Kč |
| 100 | 18,33410 Kč | 1 833,41 Kč |
| 250 | 17,22416 Kč | 4 306,04 Kč |
| 500 | 16,55468 Kč | 8 277,34 Kč |
| 1 000 | 16,36927 Kč | 16 369,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,32379 Kč | 45 971,37 Kč |
| 6 000 | 14,99083 Kč | 89 944,98 Kč |
| 9 000 | 14,82414 Kč | 133 417,26 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |










