
LMR33630BDDAR | |
|---|---|
DigiKey Part Number | 296-49765-2-ND - Tape & Reel (TR) 296-49765-1-ND - Cut Tape (CT) 296-49765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630BDDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630BDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 37,46040 Kč | 936,51 Kč |
| 100 | 33,58210 Kč | 3 358,21 Kč |
| 250 | 31,73216 Kč | 7 933,04 Kč |
| 500 | 30,97038 Kč | 15 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,73156 Kč | 71 828,90 Kč |
| 5 000 | 28,14803 Kč | 140 740,15 Kč |
| 7 500 | 27,85572 Kč | 208 917,90 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |









