
SI8640BD-B-IS | |
|---|---|
DigiKey Part Number | 336-2083-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8640BD-B-IS |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8640BD-B-IS Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 68,46900 Kč | 684,69 Kč |
| 46 | 60,04109 Kč | 2 761,89 Kč |
| 138 | 55,85797 Kč | 7 708,40 Kč |
| 276 | 53,80946 Kč | 14 851,41 Kč |
| 506 | 52,31804 Kč | 26 472,93 Kč |
| 1 012 | 50,89669 Kč | 51 507,45 Kč |
| 2 530 | 49,39596 Kč | 124 971,78 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |





