
LMR33630ADDAR | |
|---|---|
DigiKey Part Number | 296-49763-2-ND - Tape & Reel (TR) 296-49763-1-ND - Cut Tape (CT) 296-49763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630ADDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630ADDAR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,73156 Kč | 71 828,90 Kč |
| 5 000 | 28,14803 Kč | 140 740,15 Kč |
| 7 500 | 27,85572 Kč | 208 917,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 37,46040 Kč | 936,51 Kč |
| 100 | 33,58210 Kč | 3 358,21 Kč |
| 250 | 31,73216 Kč | 7 933,04 Kč |
| 500 | 30,97038 Kč | 15 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 100 | 36,75490 Kč | 3 675,49 Kč |
| 250 | 34,76092 Kč | 8 690,23 Kč |
| 500 | 34,05456 Kč | 17 027,28 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |











