Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS34-E3/57T

DigiKey Part Number
SS34-E3/57TGITR-ND - Tape & Reel (TR)
SS34-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS34-E3/57T
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SS34-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,33400 Kč133,34 Kč
1008,68060 Kč868,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8506,16872 Kč5 243,41 Kč
1 7005,60189 Kč9 523,21 Kč
2 5505,31299 Kč13 548,12 Kč
4 2504,98819 Kč21 199,81 Kč
5 9504,79584 Kč28 535,25 Kč
8 5004,60889 Kč39 175,56 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč