Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMR33620CRNXR | |
|---|---|
DigiKey Part Number | 296-LMR33620CRNXRTR-ND - Tape & Reel (TR) 296-LMR33620CRNXRCT-ND - Cut Tape (CT) 296-LMR33620CRNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CRNXR |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CRNXR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 3.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR33620APCQRNXRQ1 | Texas Instruments | 8 966 | 296-LMR33620APCQRNXRQ1CT-ND | 60,47000 Kč | Parametric Equivalent |
| LMR33620CQRNXRQ1 | Texas Instruments | 0 | 296-LMR33620CQRNXRQ1CT-ND | 45,78000 Kč | Parametric Equivalent |
| LMR33620CQRNXTQ1 | Texas Instruments | 250 | 296-53215-1-ND | 39,08736 Kč | Parametric Equivalent |
| LMR33620CRNXT | Texas Instruments | 1 388 | 296-49064-1-ND | 73,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,37170 Kč | 100 115,10 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


