LMR33620CQRNXRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 966
Unit Price: 56,90000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 295
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 39,69000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 394
Unit Price: 73,28000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33620CQRNXRQ1

DigiKey Part Number
296-LMR33620CQRNXRQ1TR-ND - Tape & Reel (TR)
296-LMR33620CQRNXRQ1CT-ND - Cut Tape (CT)
296-LMR33620CQRNXRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620CQRNXRQ1
Description
IC REG BUCK ADJ 2A 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620CQRNXRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,65059 Kč82 951,77 Kč
6 00027,11342 Kč162 680,52 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč