
LMR33620APCQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR33620APCQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33620APCQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33620APCQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620APCQRNXRQ1 |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620APCQRNXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 38,80440 Kč | 970,11 Kč |
| 100 | 34,80630 Kč | 3 480,63 Kč |
| 250 | 32,90052 Kč | 8 225,13 Kč |
| 500 | 32,15886 Kč | 16 079,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,63868 Kč | 88 916,04 Kč |
| 6 000 | 29,06739 Kč | 174 404,34 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

