
LMR24220TLX/NOPB | |
|---|---|
DigiKey Part Number | LMR24220TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR24220TLX/NOPB |
Description | IC REG BUCK ADJ 2A 28DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 28-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR24220TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,36327 Kč | 56 363,27 Kč |
| 2 000 | 55,09421 Kč | 110 188,42 Kč |
| 3 000 | 54,45906 Kč | 163 377,18 Kč |
| Unit Price without VAT: | 56,36327 Kč |
|---|---|
| Unit Price with VAT: | 68,19956 Kč |




