
LMR24220RB/NOPB | |
---|---|
DigiKey Part Number | 296-LMR24220RB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMR24220RB/NOPB |
Description | EVAL BOARD FOR LMR24220 LMZ10501 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR24220, LMZ10501 SIMPLE SWITCHER® 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.8V, 3.3V | |
Current - Output | 1A | |
Voltage - Input | 5V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LMR24220, LMZ10501 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 624,90000 Kč | 624,90 Kč |
Unit Price without VAT: | 624,90000 Kč |
---|---|
Unit Price with VAT: | 756,12900 Kč |