
LMR24220TL/NOPB | |
|---|---|
DigiKey Part Number | LMR24220TL/NOPBTR-ND - Tape & Reel (TR) LMR24220TL/NOPBCT-ND - Cut Tape (CT) LMR24220TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR24220TL/NOPB |
Description | IC REG BUCK ADJ 2A 28DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 28-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR24220TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,65000 Kč | 116,65 Kč |
| 10 | 89,25700 Kč | 892,57 Kč |
| 25 | 82,40360 Kč | 2 060,09 Kč |
| 100 | 74,86300 Kč | 7 486,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,57864 Kč | 15 144,66 Kč |
| 500 | 60,48532 Kč | 30 242,66 Kč |
| Unit Price without VAT: | 116,65000 Kč |
|---|---|
| Unit Price with VAT: | 141,14650 Kč |





