
LMR23630APDRRT | |
|---|---|
DigiKey Part Number | 296-48826-2-ND - Tape & Reel (TR) 296-48826-1-ND - Cut Tape (CT) 296-48826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630APDRRT |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630APDRRT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-SON (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 87,64600 Kč | 876,46 Kč |
| 25 | 80,86760 Kč | 2 021,69 Kč |
| 100 | 73,40270 Kč | 7 340,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,84440 Kč | 17 461,10 Kč |
| 500 | 67,69966 Kč | 33 849,83 Kč |
| 750 | 66,62553 Kč | 49 969,15 Kč |
| 1 250 | 65,43565 Kč | 81 794,56 Kč |
| 1 750 | 64,74055 Kč | 113 295,96 Kč |
| 2 500 | 64,07162 Kč | 160 179,05 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |










