


LMR23625CQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-45259-2-ND - Tape & Reel (TR) 296-45259-1-ND - Cut Tape (CT) 296-45259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CQDDARQ1 |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,80300 Kč | 698,03 Kč |
| 25 | 64,24320 Kč | 1 606,08 Kč |
| 100 | 58,13470 Kč | 5 813,47 Kč |
| 250 | 57,20080 Kč | 14 300,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,01670 Kč | 130 041,75 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











