Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LMR23625CFDDAR

DigiKey Part Number
296-47269-2-ND - Tape & Reel (TR)
296-47269-1-ND - Cut Tape (CT)
296-47269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR23625CFDDAR
Description
IC REG BUCK ADJ 2.5A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR23625CFDDAR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR23625CDDARTexas Instruments3 286296-47268-1-ND81,75000 KčParametric Equivalent
LMR23625CFQDDARQ1Texas Instruments2 499296-LMR23625CFQDDARQ1CT-ND94,68000 KčParametric Equivalent
LMR23625CQDDARQ1Texas Instruments4 470296-45259-1-ND91,97000 KčParametric Equivalent
AP64351SP-13Diodes Incorporated19 31431-AP64351SP-13CT-ND33,58000 KčSimilar
AP64352SP-13Diodes Incorporated16831-AP64352SP-13CT-ND31,70000 KčSimilar
In-Stock: 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,75000 Kč81,75 Kč
1061,62800 Kč616,28 Kč
2556,62680 Kč1 415,67 Kč
10051,11470 Kč5 111,47 Kč
25048,48904 Kč12 122,26 Kč
50048,15034 Kč24 075,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,22676 Kč110 566,90 Kč
Manufacturers Standard Package
Unit Price without VAT:81,75000 Kč
Unit Price with VAT:98,91750 Kč