
LMR16006XDDCT | |
|---|---|
DigiKey Part Number | 296-38546-2-ND - Tape & Reel (TR) 296-38546-1-ND - Cut Tape (CT) 296-38546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16006XDDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR16006XDDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 25 | 52,92320 Kč | 1 323,08 Kč |
| 100 | 47,71590 Kč | 4 771,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,23388 Kč | 11 308,47 Kč |
| 500 | 43,73716 Kč | 21 868,58 Kč |
| 750 | 42,98795 Kč | 32 240,96 Kč |
| 1 250 | 42,15760 Kč | 52 697,00 Kč |
| 1 750 | 41,67227 Kč | 72 926,47 Kč |
| 2 500 | 41,20564 Kč | 103 014,10 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |










