Current Sense Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8481MMX-T/NOPB

DigiKey Part Number
LMP8481MMX-T/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP8481MMX-T/NOPB
Description
IC CURR SENSE 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP8481MMX-T/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
270 kHz
Current - Input Bias
6.3 µA
Voltage - Input Offset
80 µV
Current - Supply
88µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
76 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50034,68216 Kč121 387,56 Kč
Manufacturers Standard Package
Unit Price without VAT:34,68216 Kč
Unit Price with VAT:41,96541 Kč