


LMR14020SDDAR | |
|---|---|
DigiKey Part Number | 296-44320-2-ND - Tape & Reel (TR) 296-44320-1-ND - Cut Tape (CT) 296-44320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SDDAR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,13040 Kč | 1 053,26 Kč |
| 100 | 37,84470 Kč | 3 784,47 Kč |
| 250 | 35,79992 Kč | 8 949,98 Kč |
| 500 | 35,11454 Kč | 17 557,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,48298 Kč | 81 207,45 Kč |
| 5 000 | 31,83759 Kč | 159 187,95 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |









