


V8PM45-M3/H | |
|---|---|
DigiKey Part Number | 112-V8PM45-M3/HTR-ND - Tape & Reel (TR) 112-V8PM45-M3/HCT-ND - Cut Tape (CT) 112-V8PM45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM45-M3/H |
Description | DIODE SCHOTTKY 45V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V8PM45-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 1450pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 100 | 10,45280 Kč | 1 045,28 Kč |
| 500 | 8,09514 Kč | 4 047,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,94838 Kč | 10 422,57 Kč |
| 3 000 | 6,37058 Kč | 19 111,74 Kč |
| 4 500 | 6,07622 Kč | 27 342,99 Kč |
| 7 500 | 5,74536 Kč | 43 090,20 Kč |
| 10 500 | 5,54949 Kč | 58 269,64 Kč |
| 15 000 | 5,35910 Kč | 80 386,50 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


