Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR14020QDPRRQ1

DigiKey Part Number
296-44633-2-ND - Tape & Reel (TR)
296-44633-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMR14020QDPRRQ1
Description
IC REG BUCK ADJ 2A 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR14020QDPRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 006
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1056,17000 Kč561,70 Kč
2551,55440 Kč1 288,86 Kč
10046,48540 Kč4 648,54 Kč
25044,06808 Kč11 017,02 Kč
50042,61082 Kč21 305,41 Kč
1 00041,41163 Kč41 411,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,93050 Kč119 791,50 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč