
LMR14020QDPRTQ1 | |
|---|---|
DigiKey Part Number | 296-44760-2-ND - Tape & Reel (TR) 296-44760-1-ND - Cut Tape (CT) 296-44760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020QDPRTQ1 |
Description | IC REG BUCK ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020QDPRTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR14020QDPRRQ1 | Texas Instruments | 1 996 | 296-44633-1-ND | 83,78000 Kč | Parametric Equivalent |
| LMR14020SQDPRRQ1 | Texas Instruments | 7 325 | 296-44634-1-ND | 83,21000 Kč | Parametric Equivalent |
| LMR14020SQDPRTQ1 | Texas Instruments | 1 206 | 296-44761-1-ND | 95,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,29600 Kč | 722,96 Kč |
| 25 | 66,54680 Kč | 1 663,67 Kč |
| 100 | 60,22440 Kč | 6 022,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,20864 Kč | 14 302,16 Kč |
| 500 | 55,39020 Kč | 27 695,10 Kč |
| 750 | 54,48001 Kč | 40 860,01 Kč |
| 1 250 | 53,47132 Kč | 66 839,15 Kč |
| 1 750 | 52,88149 Kč | 92 542,61 Kč |
| 2 500 | 52,31484 Kč | 130 787,10 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |


