
LMR12020XSD/NOPB | |
|---|---|
DigiKey Part Number | LMR12020XSD/NOPBTR-ND - Tape & Reel (TR) LMR12020XSD/NOPBCT-ND - Cut Tape (CT) LMR12020XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12020XSD/NOPB |
Description | IC REG BUCK ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR12020XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 58,54000 Kč | 585,40 Kč |
| 25 | 53,76160 Kč | 1 344,04 Kč |
| 100 | 48,50550 Kč | 4 850,55 Kč |
| 250 | 45,99848 Kč | 11 499,62 Kč |
| 500 | 44,48876 Kč | 22 244,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,24554 Kč | 43 245,54 Kč |
| 2 000 | 42,22251 Kč | 84 445,02 Kč |
| 3 000 | 41,71022 Kč | 125 130,66 Kč |
| 5 000 | 41,14235 Kč | 205 711,75 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |






