LMR12007XMKX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 995
Unit Price: 56,69000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 504
Unit Price: 52,08000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR12007XMKX

DigiKey Part Number
LMR12007XMKX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR12007XMKX
Description
IC REG BUCK ADJ 750MA SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR12007XMKX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,57677 Kč67 730,31 Kč
6 00022,12171 Kč132 730,26 Kč
9 00021,89375 Kč197 043,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,57677 Kč
Unit Price with VAT:27,31789 Kč