Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LM2736XMK/NOPB

DigiKey Part Number
LM2736XMK/NOPBTR-ND - Tape & Reel (TR)
LM2736XMK/NOPBCT-ND - Cut Tape (CT)
LM2736XMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2736XMK/NOPB
Description
IC REG BUCK ADJ 750MA SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2736XMK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,67296 Kč31 672,96 Kč
2 00030,87693 Kč61 753,86 Kč
3 00030,47832 Kč91 434,96 Kč
5 00030,03667 Kč150 183,35 Kč
7 00029,77843 Kč208 449,01 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1042,31100 Kč423,11 Kč
2538,69520 Kč967,38 Kč
10034,72440 Kč3 472,44 Kč
25032,83080 Kč8 207,70 Kč
50031,68976 Kč15 844,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1043,57100 Kč435,71 Kč
2539,85440 Kč996,36 Kč
10035,76590 Kč3 576,59 Kč
25033,81516 Kč8 453,79 Kč
50033,09074 Kč16 545,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč