
LMR12007XMK | |
|---|---|
DigiKey Part Number | 296-37011-2-ND - Tape & Reel (TR) 296-37011-1-ND - Cut Tape (CT) 296-37011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12007XMK |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12007XMK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 25 | 35,41120 Kč | 885,28 Kč |
| 100 | 31,73430 Kč | 3 173,43 Kč |
| 250 | 29,97928 Kč | 7 494,82 Kč |
| 500 | 28,92138 Kč | 14 460,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,05060 Kč | 28 050,60 Kč |
| 2 000 | 27,33404 Kč | 54 668,08 Kč |
| 3 000 | 26,97501 Kč | 80 925,03 Kč |
| 5 000 | 26,57734 Kč | 132 886,70 Kč |
| 7 000 | 26,34499 Kč | 184 414,93 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

