6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR10520YSD/NOPB

DigiKey Part Number
296-39041-2-ND - Tape & Reel (TR)
296-39041-1-ND - Cut Tape (CT)
296-39041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10520YSD/NOPB
Description
IC REG BUCK ADJ 2A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR10520YSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1027,70200 Kč277,02 Kč
2525,20120 Kč630,03 Kč
10022,44770 Kč2 244,77 Kč
25021,13588 Kč5 283,97 Kč
50020,34440 Kč10 172,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,69333 Kč19 693,33 Kč
2 00019,15729 Kč38 314,58 Kč
3 00018,88901 Kč56 667,03 Kč
5 00018,59161 Kč92 958,05 Kč
7 00018,41782 Kč128 924,74 Kč
10 00018,25075 Kč182 507,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč