NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VG103HA

DigiKey Part Number
P12013TR-ND - Tape & Reel (TR)
P12013CT-ND - Cut Tape (CT)
P12013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VG103HA
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J1VG103HA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Panasonic Industry
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J1VG103GAPanasonic Industry9 435P12012CT-ND2,94000 KčParametric Equivalent
NCP18XH103E03RBMurata Electronics10 723490-8458-1-ND3,78000 KčSimilar
NCP18XQ471J03RBMurata Electronics3 574490-2441-1-ND3,78000 KčSimilar
NCP18XV103E03RBMurata Electronics59 713490-12102-1-ND3,78000 KčSimilar
In-Stock: 3 890
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,60400 Kč13,02 Kč
102,45700 Kč24,57 Kč
252,25920 Kč56,48 Kč
502,13340 Kč106,67 Kč
1002,01580 Kč201,58 Kč
5001,78316 Kč891,58 Kč
1 0001,69727 Kč1 697,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,51684 Kč6 067,36 Kč
8 0001,45220 Kč11 617,60 Kč
12 0001,41693 Kč17 003,16 Kč
20 0001,37499 Kč27 499,80 Kč
28 0001,34882 Kč37 766,96 Kč
40 0001,32226 Kč52 890,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč