



NCP18XH103E03RB | |
|---|---|
DigiKey Part Number | 490-8458-2-ND - Tape & Reel (TR) 490-8458-1-ND - Cut Tape (CT) 490-8458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XH103E03RB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XH103E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,06600 Kč | 15,33 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 50 | 2,50720 Kč | 125,36 Kč |
| 100 | 2,37280 Kč | 237,28 Kč |
| 500 | 2,10400 Kč | 1 052,00 Kč |
| 1 000 | 2,00447 Kč | 2 004,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,86699 Kč | 7 467,96 Kč |
| 8 000 | 1,78932 Kč | 14 314,56 Kč |
| 12 000 | 1,74693 Kč | 20 963,16 Kč |
| 20 000 | 1,69654 Kč | 33 930,80 Kč |
| 28 000 | 1,66508 Kč | 46 622,24 Kč |
| 40 000 | 1,63316 Kč | 65 326,40 Kč |
| 100 000 | 1,55740 Kč | 155 740,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


