NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG163JF103HT1A

DigiKey Part Number
445-NTCG163JF103HT1ATR-ND - Tape & Reel (TR)
445-NTCG163JF103HT1ACT-ND - Cut Tape (CT)
445-NTCG163JF103HT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JF103HT1A
Description
NTC,10K,3%,0603,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/75
3422K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
3453K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
10k
Power - Max
100 mW
Resistance Tolerance
±3%
Mounting Type
Surface Mount
B Value Tolerance
±1%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,31000 Kč11,55 Kč
102,18400 Kč21,84 Kč
252,00760 Kč50,19 Kč
501,88980 Kč94,49 Kč
1001,78690 Kč178,69 Kč
5001,57904 Kč789,52 Kč
1 0001,50178 Kč1 501,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,34041 Kč5 361,64 Kč
8 0001,28245 Kč10 259,60 Kč
12 0001,25085 Kč15 010,20 Kč
20 0001,21328 Kč24 265,60 Kč
28 0001,18982 Kč33 314,96 Kč
40 0001,16602 Kč46 640,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč