Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 14-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 14-PowerTFQFN
14-PowerTFQFN

LMQ66430MC5RXBRQ1

DigiKey Part Number
296-LMQ66430MC5RXBRQ1TR-ND - Tape & Reel (TR)
296-LMQ66430MC5RXBRQ1CT-ND - Cut Tape (CT)
296-LMQ66430MC5RXBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMQ66430MC5RXBRQ1
Description
IC REG BUCK ADJ/5V 3A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 14-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMQ66430MC5RXBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
14-VQFN (2.6x2.6)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,31000 Kč95,31 Kč
1072,26400 Kč722,64 Kč
2566,52080 Kč1 663,02 Kč
10060,20150 Kč6 020,15 Kč
25057,18996 Kč14 297,49 Kč
50057,14908 Kč28 574,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,03461 Kč156 103,83 Kč
Manufacturers Standard Package
Unit Price without VAT:95,31000 Kč
Unit Price with VAT:115,32510 Kč