


AL5887QJAZW52-13 | |
|---|---|
DigiKey Part Number | 31-AL5887QJAZW52-13TR-ND - Tape & Reel (TR) 31-AL5887QJAZW52-13CT-ND - Cut Tape (CT) 31-AL5887QJAZW52-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5887QJAZW52-13 |
Description | IC LED DVR LIN 70MA WQFN606052 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear I2C, PWM, SPI Dimming 70mA W-QFN6060-52/SWP (Type A1) |
Datasheet | Datasheet |
Category | Voltage - Output 5.5V |
Manufacturer Diodes Incorporated | Current - Output / Channel 70mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, PWM, SPI |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 36 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 1.8V, 2.7V | Package / Case 52-WFQFN Exposed Pad |
Voltage - Supply (Max) 5.5V | Supplier Device Package W-QFN6060-52/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 25 | 36,52200 Kč | 913,05 Kč |
| 100 | 32,72850 Kč | 3 272,85 Kč |
| 250 | 30,92036 Kč | 7 730,09 Kč |
| 500 | 30,15372 Kč | 15 076,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,58828 Kč | 110 353,12 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |










