
LMP2022MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35342-2-ND - Tape & Reel (TR) 296-35342-1-ND - Cut Tape (CT) 296-35342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2022MAX/NOPB |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2022MAX/NOPB Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,69500 Kč | 646,95 Kč |
| 25 | 59,45800 Kč | 1 486,45 Kč |
| 100 | 53,70870 Kč | 5 370,87 Kč |
| 250 | 50,96804 Kč | 12 742,01 Kč |
| 500 | 50,69632 Kč | 25 348,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,52065 Kč | 116 301,63 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |









