
MCP4018T-502E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP4018T-502E/LTYTR-ND - Tape & Reel (TR) 150-MCP4018T-502E/LTYCT-ND - Cut Tape (CT) 150-MCP4018T-502E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4018T-502E/LTY |
Description | IC DIG POT 5K SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 5k | Resistance - Wiper (Ohms) (Typ) 155 |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP40D18T-502AE/LTY | Microchip Technology | 2 842 | 150-MCP40D18T-502AE/LTYCT-ND | 14,28000 Kč | Parametric Equivalent |
| MCP40D18T-502E/LTY | Microchip Technology | 1 142 | 150-MCP40D18T-502E/LTYCT-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 25 | 11,96880 Kč | 299,22 Kč |
| 100 | 11,88700 Kč | 1 188,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,91903 Kč | 32 757,09 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











