
CD143A-SR70 | |
|---|---|
DigiKey Part Number | CD143A-SR70TR-ND - Tape & Reel (TR) CD143A-SR70CT-ND - Cut Tape (CT) CD143A-SR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD143A-SR70 |
Description | TVS DIODE 7VC SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | CD143A-SR70 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-253-4, TO-253AA |
Voltage - Clamping (Max) @ Ipp 7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 24A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 20,93900 Kč | 209,39 Kč |
| 100 | 13,91900 Kč | 1 391,90 Kč |
| 500 | 10,90450 Kč | 5 452,25 Kč |
| 1 000 | 9,93473 Kč | 9 934,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,70293 Kč | 26 108,79 Kč |
| 6 000 | 8,08293 Kč | 48 497,58 Kč |
| 9 000 | 7,76721 Kč | 69 904,89 Kč |
| 15 000 | 7,41255 Kč | 111 188,25 Kč |
| 21 000 | 7,20258 Kč | 151 254,18 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |









