8 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
08FMN-BMT-A-TF(LF)(SN)
08FMN-BMT-A-TF(LF)(SN)

08FMN-BMT-A-TF

DigiKey Part Number
455-08FMN-BMT-A-TFTR-ND - Tape & Reel (TR)
455-08FMN-BMT-A-TFCT-ND - Cut Tape (CT)
455-08FMN-BMT-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08FMN-BMT-A-TF
Description
CONN FFC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.201" (5.10mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,10000 Kč101,00 Kč
259,46600 Kč236,65 Kč
509,01240 Kč450,62 Kč
1008,58190 Kč858,19 Kč
2508,04392 Kč2 010,98 Kč
5007,65924 Kč3 829,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,29345 Kč7 293,45 Kč
2 0006,94509 Kč13 890,18 Kč
3 0006,74918 Kč20 247,54 Kč
5 0006,51022 Kč32 551,10 Kč
7 0006,35756 Kč44 502,92 Kč
10 0006,19966 Kč61 996,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč