New at DigiKey
4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CA032768DDLFR

DigiKey Part Number
296-LMK6CA032768DDLFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK6CA032768DDLFR
Description
LOW-JITTER, HIGH-PERFORMANCE, BU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32.768 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
LMK6CA032768DDLFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,35400 Kč127 062,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,35400 Kč
Unit Price with VAT:51,24834 Kč