
ADS127L18IRSHR | |
|---|---|
DigiKey Part Number | 296-ADS127L18IRSHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS127L18IRSHR |
Description | ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 8 Sigma-Delta 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 512k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 629,16030 Kč | 1 572 900,75 Kč |
| Unit Price without VAT: | 629,16030 Kč |
|---|---|
| Unit Price with VAT: | 761,28396 Kč |






